SMC G 1/2 Pneumatic Regulator -, 1MPa max. input

Номер на артикул на RS: 302-5743Марка: SMC№ по каталога на производителя: EVBA4100-F04GN
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/2

Maximum Input Pressure

1MPa

Manufacturer Series

EVBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Детайли за продукта

EVBA series booster regulators

Range of booster regulators for increasing the pressure on the main line, for example, for increasing the force developed by a cylinder or pressurising a tank .
The regulator is used to maintain constant output pressure.
Integral pressure regulator and silencer.
Horizontal mounting position.

Може да се интересувате от
SMC Rc 1/2 Pneumatic Regulator -, 1MPa max. input
€ 1 242,53Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC G 1/2 Pneumatic Regulator -, 1MPa max. input

P.O.A.

SMC G 1/2 Pneumatic Regulator -, 1MPa max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SMC Rc 1/2 Pneumatic Regulator -, 1MPa max. input
€ 1 242,53Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/2

Maximum Input Pressure

1MPa

Manufacturer Series

EVBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Детайли за продукта

EVBA series booster regulators

Range of booster regulators for increasing the pressure on the main line, for example, for increasing the force developed by a cylinder or pressurising a tank .
The regulator is used to maintain constant output pressure.
Integral pressure regulator and silencer.
Horizontal mounting position.

Може да се интересувате от
SMC Rc 1/2 Pneumatic Regulator -, 1MPa max. input
€ 1 242,53Всеки (ex VAT)