SMC G 3/8 Pneumatic Regulator -, 1MPa max. input

Номер на артикул на RS: 302-5737Марка: SMC№ по каталога на производителя: EVBA2100-F03GN
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Maximum Input Pressure

1MPa

Manufacturer Series

EVBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Детайли за продукта

EVBA series booster regulators

Range of booster regulators for increasing the pressure on the main line, for example, for increasing the force developed by a cylinder or pressurising a tank .
The regulator is used to maintain constant output pressure.
Integral pressure regulator and silencer.
Horizontal mounting position.

Може да се интересувате от
SMC Rc 3/8 Pneumatic Regulator -, 1MPa max. input
€ 825,93Всеки (ex VAT)

P.O.A.

SMC G 3/8 Pneumatic Regulator -, 1MPa max. input

P.O.A.

SMC G 3/8 Pneumatic Regulator -, 1MPa max. input

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
SMC Rc 3/8 Pneumatic Regulator -, 1MPa max. input
€ 825,93Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Maximum Input Pressure

1MPa

Manufacturer Series

EVBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Детайли за продукта

EVBA series booster regulators

Range of booster regulators for increasing the pressure on the main line, for example, for increasing the force developed by a cylinder or pressurising a tank .
The regulator is used to maintain constant output pressure.
Integral pressure regulator and silencer.
Horizontal mounting position.

Може да се интересувате от
SMC Rc 3/8 Pneumatic Regulator -, 1MPa max. input
€ 825,93Всеки (ex VAT)