Технически документи
Спецификации
Brand
SMCSupply Inlet Port
G 1/2 Female
Manufacturer Series
AV4000
Maximum Operating Pressure
1 (Operating) MPa, 1.5 (Proof) MPa
Type
Control Valve
Minimum Operating Pressure
0.2MPa
Supply Inlet Port Thread Gender
Female
Supply Inlet Port Thread Standard
G
Supply Inlet Port Thread Size
1/2in
Body Material
ADC
Standards Met
TUV
Страна на произход
Japan
Детайли за продукта
Soft Start & Dump Valve
Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.
Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor
€ 185,38
€ 185,38 Всеки (ex VAT)
1
€ 185,38
€ 185,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCSupply Inlet Port
G 1/2 Female
Manufacturer Series
AV4000
Maximum Operating Pressure
1 (Operating) MPa, 1.5 (Proof) MPa
Type
Control Valve
Minimum Operating Pressure
0.2MPa
Supply Inlet Port Thread Gender
Female
Supply Inlet Port Thread Standard
G
Supply Inlet Port Thread Size
1/2in
Body Material
ADC
Standards Met
TUV
Страна на произход
Japan
Детайли за продукта
Soft Start & Dump Valve
Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.
Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor