Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Electric Linear Actuator, 24V dc, 1000mm stroke

Номер на артикул на RS: 458-682Марка: SMC№ по каталога на производителя: E-MY2B25-1000WTPAL-Q
brand-logo

Технически документи

Спецификации

Brand

SMC

Maximum Acceleration

4.9m/s²

Maximum Load

20N

Maximum Speed

1m/s

Maximum Stroke Length

1000mm

Actuation Type

Rodless, Trapezoidal Drive

Input Voltage

24V dc

Motor Technology

DC Motor

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Micro Linear Actuator, 1000mm, 24V dc, 110N, 1000mm/s
€ 1 400,94Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC Electric Linear Actuator, 24V dc, 1000mm stroke

P.O.A.

SMC Electric Linear Actuator, 24V dc, 1000mm stroke
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Micro Linear Actuator, 1000mm, 24V dc, 110N, 1000mm/s
€ 1 400,94Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Maximum Acceleration

4.9m/s²

Maximum Load

20N

Maximum Speed

1m/s

Maximum Stroke Length

1000mm

Actuation Type

Rodless, Trapezoidal Drive

Input Voltage

24V dc

Motor Technology

DC Motor

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Micro Linear Actuator, 1000mm, 24V dc, 110N, 1000mm/s
€ 1 400,94Всеки (ex VAT)