SMC Reed Pneumatic Switch, D-Z7 Series, 100V ac, with LED indicator

Номер на артикул на RS: 826-2149Марка: SMC№ по каталога на производителя: D-Z73Z
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-Z7

Type

Reed

Voltage Rating

100V ac

Compatible with

Air Cylinder

LED Indicator

Yes

Voltage Drop

≤2.4 V @ 20 mA, ≤3 V @ 40 mA

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

D-Z7 Series

D-Z7 series auto switches. These pneumatic switches are compatible with various air cylinders.

Reed switch action
Direct mounting
PLC, relay applicable load
LED light indicator
Lead wire 0.50m (Stock number 826-2082) and 5m (Stock number 826-2149)
Bare wire terminals for connection

Auto Switches

Информацията за складовите наличности временно не е налична.

€ 28,48

€ 28,48 Всеки (ex VAT)

SMC Reed Pneumatic Switch, D-Z7 Series, 100V ac, with LED indicator

€ 28,48

€ 28,48 Всеки (ex VAT)

SMC Reed Pneumatic Switch, D-Z7 Series, 100V ac, with LED indicator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,48
5 - 9€ 27,31
10+€ 26,60

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-Z7

Type

Reed

Voltage Rating

100V ac

Compatible with

Air Cylinder

LED Indicator

Yes

Voltage Drop

≤2.4 V @ 20 mA, ≤3 V @ 40 mA

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

D-Z7 Series

D-Z7 series auto switches. These pneumatic switches are compatible with various air cylinders.

Reed switch action
Direct mounting
PLC, relay applicable load
LED light indicator
Lead wire 0.50m (Stock number 826-2082) and 5m (Stock number 826-2149)
Bare wire terminals for connection

Auto Switches