Технически документи
Спецификации
Brand
SMCManufacturer Series
D-Y7P
Type
Solid State
Compatible with
CXS, MGP, MH
LED Indicator
Yes
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Страна на произход
Japan
Детайли за продукта
SMC Auto-Switches
SMC Auto-Switches come available in a variety of options to ensure your application is covered
Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication
SMC Auto-Switch Bracket
€ 45,43
€ 45,43 Всеки (ex VAT)
1
€ 45,43
€ 45,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 45,43 |
5 - 9 | € 43,57 |
10+ | € 42,40 |
Технически документи
Спецификации
Brand
SMCManufacturer Series
D-Y7P
Type
Solid State
Compatible with
CXS, MGP, MH
LED Indicator
Yes
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Страна на произход
Japan
Детайли за продукта
SMC Auto-Switches
SMC Auto-Switches come available in a variety of options to ensure your application is covered
Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication