SMC PNP Solid State Pneumatic Cylinder & Actuator Switch, D-Y7P Series, 4.5 → 28V dc, with LED indicator

Номер на артикул на RS: 826-2085Марка: SMC№ по каталога на производителя: D-Y7P
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-Y7P

Type

Solid State

Voltage Rating

4.5 → 28V dc

Operation

PNP

Compatible with

CXS, CXSW, MY1B, MY1C, MY1HT, MY1M

LED Indicator

Yes

Voltage Drop

≤0.8V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

D-Y7 Series

The DY-7 series trimmer auto switches can detect various size objects by the difference of more than 0.5mm. The sensor enclosure is rated IP67 and the amplifier is IP40. They are available in either rail mount or direct mount styles. For easier instillation an e-con connector can be used to connect the sensor and amplifier.

Sensor unit for trimmer switch
Rail or groove mounting
IP67 enclosure
Operation display: red light turns ON at sensitive position; green lights ON at optimum detecting position
Electrical entry: grommet

Auto Switches

Информацията за складовите наличности временно не е налична.

€ 44,11

€ 44,11 Всеки (ex VAT)

SMC PNP Solid State Pneumatic Cylinder & Actuator Switch, D-Y7P Series, 4.5 → 28V dc, with LED indicator

€ 44,11

€ 44,11 Всеки (ex VAT)

SMC PNP Solid State Pneumatic Cylinder & Actuator Switch, D-Y7P Series, 4.5 → 28V dc, with LED indicator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 44,11
5 - 9€ 42,35
10+€ 40,58

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-Y7P

Type

Solid State

Voltage Rating

4.5 → 28V dc

Operation

PNP

Compatible with

CXS, CXSW, MY1B, MY1C, MY1HT, MY1M

LED Indicator

Yes

Voltage Drop

≤0.8V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

D-Y7 Series

The DY-7 series trimmer auto switches can detect various size objects by the difference of more than 0.5mm. The sensor enclosure is rated IP67 and the amplifier is IP40. They are available in either rail mount or direct mount styles. For easier instillation an e-con connector can be used to connect the sensor and amplifier.

Sensor unit for trimmer switch
Rail or groove mounting
IP67 enclosure
Operation display: red light turns ON at sensitive position; green lights ON at optimum detecting position
Electrical entry: grommet

Auto Switches