Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC NPN Solid State Pneumatic Cylinder & Actuator Switch, D-Y59 Series, 24V dc

Номер на артикул на RS: 826-2111Марка: SMC№ по каталога на производителя: D-Y59B
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-Y59

Type

Solid State

Voltage Rating

24V dc

Operation

NPN

Compatible with

Size 10 → 25 MHC2 Series Air Gripper, Size 10 → 40 MHL2 Series Air Grippers, Size 10 → 40 MHZ (L2) Series Air Grippers, Size 16 → 40 MHZ (L2) Series Air Grippers, Size 20 → 40 MHZ (L2) Series Air Grippers, Size 20 → 50 MHW2 Series Air Gripper, Size 32 → 63/80 → 125 Size MHS/MHSL Series Air Grippers, Size 6 → 40 MHZ (L2) Series Air Grippers

LED Indicator

No

Voltage Drop

≤4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

D-Y5 Series

The DY-5 series auto switches are available with two colour indicator light for ease of operation helping the user identify the optimum operating position. They are available as either two or three wire configuration.

Auto Switches

Информацията за складовите наличности временно не е налична.

€ 44,28

€ 44,28 Всеки (ex VAT)

SMC NPN Solid State Pneumatic Cylinder & Actuator Switch, D-Y59 Series, 24V dc

€ 44,28

€ 44,28 Всеки (ex VAT)

SMC NPN Solid State Pneumatic Cylinder & Actuator Switch, D-Y59 Series, 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 44,28
5 - 9€ 42,49
10+€ 40,74

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-Y59

Type

Solid State

Voltage Rating

24V dc

Operation

NPN

Compatible with

Size 10 → 25 MHC2 Series Air Gripper, Size 10 → 40 MHL2 Series Air Grippers, Size 10 → 40 MHZ (L2) Series Air Grippers, Size 16 → 40 MHZ (L2) Series Air Grippers, Size 20 → 40 MHZ (L2) Series Air Grippers, Size 20 → 50 MHW2 Series Air Gripper, Size 32 → 63/80 → 125 Size MHS/MHSL Series Air Grippers, Size 6 → 40 MHZ (L2) Series Air Grippers

LED Indicator

No

Voltage Drop

≤4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

D-Y5 Series

The DY-5 series auto switches are available with two colour indicator light for ease of operation helping the user identify the optimum operating position. They are available as either two or three wire configuration.

Auto Switches