Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC PNP Solid State Pneumatic Switch, D-M9 Series, 4.5 → 28V dc, with LED indicator

Номер на артикул на RS: 826-2142Марка: SMC№ по каталога на производителя: D-M9PV
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

4.5 → 28V dc

Operation

PNP

Compatible with

Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤0.8 V @ 10 mA, ≤2 V @ 40 mA

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches

Информацията за складовите наличности временно не е налична.

€ 40,23

€ 40,23 Всеки (ex VAT)

SMC PNP Solid State Pneumatic Switch, D-M9 Series, 4.5 → 28V dc, with LED indicator

€ 40,23

€ 40,23 Всеки (ex VAT)

SMC PNP Solid State Pneumatic Switch, D-M9 Series, 4.5 → 28V dc, with LED indicator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 40,23
5 - 9€ 38,61
10+€ 37,00

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

4.5 → 28V dc

Operation

PNP

Compatible with

Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤0.8 V @ 10 mA, ≤2 V @ 40 mA

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches