SMC Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator

Номер на артикул на RS: 209-250Марка: SMC№ по каталога на производителя: D-M9BL
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

24V dc

Compatible with

C55

LED Indicator

Yes

Voltage Drop

<=4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

Solid state auto switches, D-M9N series

Range of static detectors with integral fittings
Easily fitted to the cylinder groove on C55, MY1 series, etc.
Reduced load current
Extra-flexible wire
For relays, printed circuits, programmable controllers

Информацията за складовите наличности временно не е налична.

€ 38,49

€ 38,49 Всеки (ex VAT)

SMC Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator

€ 38,49

€ 38,49 Всеки (ex VAT)

SMC Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 38,49
5 - 9€ 36,21
10+€ 34,70

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

24V dc

Compatible with

C55

LED Indicator

Yes

Voltage Drop

<=4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

Solid state auto switches, D-M9N series

Range of static detectors with integral fittings
Easily fitted to the cylinder groove on C55, MY1 series, etc.
Reduced load current
Extra-flexible wire
For relays, printed circuits, programmable controllers