Технически документи
Спецификации
Brand
SMCType
Reed
Supply Voltage
24 V dc, 100V ac
Manufacturer Series
D-A9
LED Indicator
Yes
Compatible with
Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, Size 32 to 63 MHT2 Series Rotary Actuator
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Страна на произход
Japan
Детайли за продукта
D-A9 Series
The DA-9 series reed switches utilise a magnetic sensor for pneumatic actuators. They come with built in indicator lights and set screws. For extra versatility they are available in both two and three wire options in both in-line and vertical entry configurations.
Possible Applications:
Automotive/Heavy Vehicle
Food/Beverage
Forestry/Paper Products
Material Handling
Packaging
Petroleum/Chemical
Steel
Textile
Electronics
Life Sciences
Resource
Voltage Rating: 5Vdc or 24Vdc
Load current: 50mA or less
Operating time: 1.2ms or less
Durable vinyl sheath cable which is oval shape for added flexibility
Insulation resistance of 50MΩ or more at 500 Vdc
Ambient temperature rating: -10 to 60 °C
Standards
Enclosure: IEC529 criteria IP67, JISC0920
Auto Switches
€ 23,03
€ 23,03 Всеки (ex VAT)
1
€ 23,03
€ 23,03 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 23,03 |
5 - 9 | € 22,11 |
10+ | € 21,19 |
Технически документи
Спецификации
Brand
SMCType
Reed
Supply Voltage
24 V dc, 100V ac
Manufacturer Series
D-A9
LED Indicator
Yes
Compatible with
Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, Size 32 to 63 MHT2 Series Rotary Actuator
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Страна на произход
Japan
Детайли за продукта
D-A9 Series
The DA-9 series reed switches utilise a magnetic sensor for pneumatic actuators. They come with built in indicator lights and set screws. For extra versatility they are available in both two and three wire options in both in-line and vertical entry configurations.
Possible Applications:
Automotive/Heavy Vehicle
Food/Beverage
Forestry/Paper Products
Material Handling
Packaging
Petroleum/Chemical
Steel
Textile
Electronics
Life Sciences
Resource
Voltage Rating: 5Vdc or 24Vdc
Load current: 50mA or less
Operating time: 1.2ms or less
Durable vinyl sheath cable which is oval shape for added flexibility
Insulation resistance of 50MΩ or more at 500 Vdc
Ambient temperature rating: -10 to 60 °C
Standards
Enclosure: IEC529 criteria IP67, JISC0920