SMC Reed Pneumatic Cylinder & Actuator Switch, D-A9 Series, 100V ac/dc

Номер на артикул на RS: 826-2310Марка: SMC№ по каталога на производителя: D-A90Z
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-A9

Type

Reed

Voltage Rating

100V ac/dc

Compatible with

Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, Size 32 to 63 MHT2 Series Rotary Actuator

LED Indicator

No

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

D-A9 Series

The DA-9 series reed switches utilise a magnetic sensor for pneumatic actuators. They come with built in indicator lights and set screws. For extra versatility they are available in both two and three wire options in both in-line and vertical entry configurations.

Possible Applications:

Automotive/Heavy Vehicle
Food/Beverage
Forestry/Paper Products
Material Handling
Packaging
Petroleum/Chemical
Steel
Textile
Electronics
Life Sciences
Resource

Voltage Rating: 5Vdc or 24Vdc
Load current: 50mA or less
Operating time: 1.2ms or less
Durable vinyl sheath cable which is oval shape for added flexibility
Insulation resistance of 50MΩ or more at 500 Vdc
Ambient temperature rating: -10 to 60 °C

Standards

Enclosure: IEC529 criteria IP67, JISC0920

Auto Switches

Информацията за складовите наличности временно не е налична.

€ 28,57

€ 28,57 Всеки (ex VAT)

SMC Reed Pneumatic Cylinder & Actuator Switch, D-A9 Series, 100V ac/dc

€ 28,57

€ 28,57 Всеки (ex VAT)

SMC Reed Pneumatic Cylinder & Actuator Switch, D-A9 Series, 100V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,57
5 - 9€ 27,42
10+€ 26,29

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-A9

Type

Reed

Voltage Rating

100V ac/dc

Compatible with

Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, Size 32 to 63 MHT2 Series Rotary Actuator

LED Indicator

No

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

D-A9 Series

The DA-9 series reed switches utilise a magnetic sensor for pneumatic actuators. They come with built in indicator lights and set screws. For extra versatility they are available in both two and three wire options in both in-line and vertical entry configurations.

Possible Applications:

Automotive/Heavy Vehicle
Food/Beverage
Forestry/Paper Products
Material Handling
Packaging
Petroleum/Chemical
Steel
Textile
Electronics
Life Sciences
Resource

Voltage Rating: 5Vdc or 24Vdc
Load current: 50mA or less
Operating time: 1.2ms or less
Durable vinyl sheath cable which is oval shape for added flexibility
Insulation resistance of 50MΩ or more at 500 Vdc
Ambient temperature rating: -10 to 60 °C

Standards

Enclosure: IEC529 criteria IP67, JISC0920

Auto Switches