SMC Reed Pneumatic Position Detector, IP67, 200V ac, D-A5, with LED indicator

Номер на артикул на RS: 826-2114Марка: SMC№ по каталога на производителя: D-A54
brand-logo

Технически документи

Спецификации

Brand

SMC

Type

Reed

Supply Voltage

200V ac

Manufacturer Series

D-A5

LED Indicator

Yes

Compatible with

NCA1 Series Cylinder, Size 10, 15 CDRB Series Rotary Actuator

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Страна на произход

Japan

Детайли за продукта

Sensing Switches

A selection of reed and auto switches from SMC.

Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C

Standards

Enclosure: IEC60529 Standard IP67

€ 30,18

€ 30,18 Всеки (ex VAT)

SMC Reed Pneumatic Position Detector, IP67, 200V ac, D-A5, with LED indicator

€ 30,18

€ 30,18 Всеки (ex VAT)

SMC Reed Pneumatic Position Detector, IP67, 200V ac, D-A5, with LED indicator

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 30,18
5 - 9€ 28,97
10+€ 27,79

Технически документи

Спецификации

Brand

SMC

Type

Reed

Supply Voltage

200V ac

Manufacturer Series

D-A5

LED Indicator

Yes

Compatible with

NCA1 Series Cylinder, Size 10, 15 CDRB Series Rotary Actuator

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Страна на произход

Japan

Детайли за продукта

Sensing Switches

A selection of reed and auto switches from SMC.

Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C

Standards

Enclosure: IEC60529 Standard IP67