SMC Reed Pneumatic Cylinder & Actuator Switch, D-A5 Series, 24V dc, with LED indicator

Номер на артикул на RS: 826-2177Марка: SMC№ по каталога на производителя: D-A53L
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-A5

Type

Reed

Voltage Rating

24V dc

Compatible with

Size 10, 15 CDRB Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤2.4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

Sensing Switches

A selection of reed and auto switches from SMC.

Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C

Standards

Enclosure: IEC60529 Standard IP67

€ 33,08

€ 33,08 Всеки (ex VAT)

SMC Reed Pneumatic Cylinder & Actuator Switch, D-A5 Series, 24V dc, with LED indicator

€ 33,08

€ 33,08 Всеки (ex VAT)

SMC Reed Pneumatic Cylinder & Actuator Switch, D-A5 Series, 24V dc, with LED indicator

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 33,08
5 - 9€ 31,75
10+€ 30,42

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

D-A5

Type

Reed

Voltage Rating

24V dc

Compatible with

Size 10, 15 CDRB Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤2.4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

Sensing Switches

A selection of reed and auto switches from SMC.

Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C

Standards

Enclosure: IEC60529 Standard IP67