Технически документи
Спецификации
Brand
SMCStroke
20mm
Bore
15mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
99 x 20 x 58mm
Weight
280g
Maximum Operating Temperature
+60°C
Length
99mm
Minimum Operating Temperature
-10°C
Width
20mm
Height
58mm
Детайли за продукта
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
€ 245,70
€ 245,70 Всеки (ex VAT)
1
€ 245,70
€ 245,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCStroke
20mm
Bore
15mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
99 x 20 x 58mm
Weight
280g
Maximum Operating Temperature
+60°C
Length
99mm
Minimum Operating Temperature
-10°C
Width
20mm
Height
58mm
Детайли за продукта
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.