Технически документи
Спецификации
Brand
SMCRotary Angle
180°
Action
Double
Bore
20mm
Manufacturer Series
CRB
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
103g
Страна на произход
Japan
Детайли за продукта
Vane Type Rotary Actuators CRB2-Z
SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.
Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 141,28
Всеки (ex VAT)
1
€ 141,28
Всеки (ex VAT)
1
Технически документи
Спецификации
Brand
SMCRotary Angle
180°
Action
Double
Bore
20mm
Manufacturer Series
CRB
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
103g
Страна на произход
Japan
Детайли за продукта
Vane Type Rotary Actuators CRB2-Z
SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.
Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.