Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore

Номер на артикул на RS: 796-7297Марка: SMC№ по каталога на производителя: CRB2BW10-90SZ
brand-logo

Технически документи

Спецификации

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

10mm

Manufacturer Series

CRB

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Port Connection

M3 x 0.8

Weight

280g

Страна на произход

Japan

Детайли за продукта

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 137,90

€ 137,90 Всеки (ex VAT)

SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore

€ 137,90

€ 137,90 Всеки (ex VAT)

SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

10mm

Manufacturer Series

CRB

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Port Connection

M3 x 0.8

Weight

280g

Страна на произход

Japan

Детайли за продукта

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Може да се интересувате от