Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC 0.7 MPa Single Action Pneumatic Rotary Actuator, 270° Rotary Angle, 10mm Bore

Номер на артикул на RS: 873-2657Марка: SMC№ по каталога на производителя: CRB2BW10-270SZ
brand-logo

Технически документи

Спецификации

Brand

SMC

Rotary Angle

270°

Action

Single

Bore

10mm

Force at 7 bar

10 (Thrust) N, 15 (Radial) N

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Cushioning Type

Air

Port Connection

M3 x 0.5

Weight

32g

Size Type

Standard

Страна на произход

Japan

Детайли за продукта

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 136,14

€ 136,14 Всеки (ex VAT)

SMC 0.7 MPa Single Action Pneumatic Rotary Actuator, 270° Rotary Angle, 10mm Bore

€ 136,14

€ 136,14 Всеки (ex VAT)

SMC 0.7 MPa Single Action Pneumatic Rotary Actuator, 270° Rotary Angle, 10mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Rotary Angle

270°

Action

Single

Bore

10mm

Force at 7 bar

10 (Thrust) N, 15 (Radial) N

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Cushioning Type

Air

Port Connection

M3 x 0.5

Weight

32g

Size Type

Standard

Страна на произход

Japan

Детайли за продукта

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Може да се интересувате от