Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series, Double Acting

Номер на артикул на RS: 686-2551Марка: SMC№ по каталога на производителя: CQ2B25-10D
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CQ2

Action

Double

Stroke

10mm

Bore

25mm

Port Connection

M5 x 0.8

Dimensions

37.5 x 40 x 40mm

Height

40mm

Width

40mm

Length

37.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

100g

Maximum Operating Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798

Информацията за складовите наличности временно не е налична.

€ 34,60

€ 34,60 Всеки (ex VAT)

SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series, Double Acting

€ 34,60

€ 34,60 Всеки (ex VAT)

SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 34,60
5+€ 32,57

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CQ2

Action

Double

Stroke

10mm

Bore

25mm

Port Connection

M5 x 0.8

Dimensions

37.5 x 40 x 40mm

Height

40mm

Width

40mm

Length

37.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

100g

Maximum Operating Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798