Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 5mm Stroke, CJP2 Series, Double Acting

Номер на артикул на RS: 838-9544Марка: SMC№ по каталога на производителя: CJP2B10-5D
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CJP2

Action

Double

Stroke

5mm

Bore

10mm

Port Connection

M3 x 0.5

Cushioning Type

Rubber

Dimensions

44.5 x 15 x 19mm

Height

19mm

Width

15mm

Length

44.5mm

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1MPa

Minimum Operating Temperature

-10°C

Weight

314.5g

Maximum Operating Temperature

+70°C

Детайли за продукта

The CJP2 series includes a tiny but powerful 4mm bore size option making it the smallest double acting pin cylinder around. CJP2 is also switch capable and other options include rubber bumper cushions and made to order models including heat and cold resistant types.
Internal rubber bumpers provide quieter operation and longer life (up to 5 million cycles).

Compact
Lightweight
Available in 4 bore size options

CJP2 Series Double Acting Needle Cylinders

Информацията за складовите наличности временно не е налична.

€ 32,96

€ 32,96 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 5mm Stroke, CJP2 Series, Double Acting

€ 32,96

€ 32,96 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 5mm Stroke, CJP2 Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 32,96
5 - 9€ 31,63
10+€ 30,33

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CJP2

Action

Double

Stroke

5mm

Bore

10mm

Port Connection

M3 x 0.5

Cushioning Type

Rubber

Dimensions

44.5 x 15 x 19mm

Height

19mm

Width

15mm

Length

44.5mm

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1MPa

Minimum Operating Temperature

-10°C

Weight

314.5g

Maximum Operating Temperature

+70°C

Детайли за продукта

The CJP2 series includes a tiny but powerful 4mm bore size option making it the smallest double acting pin cylinder around. CJP2 is also switch capable and other options include rubber bumper cushions and made to order models including heat and cold resistant types.
Internal rubber bumpers provide quieter operation and longer life (up to 5 million cycles).

Compact
Lightweight
Available in 4 bore size options

CJP2 Series Double Acting Needle Cylinders