SMC Pneumatic Piston Rod Cylinder - 4mm Bore, 15mm Stroke, CJ1 Series, Single Acting

Номер на артикул на RS: 264-6153Марка: SMC№ по каталога на производителя: CJ1B4-15SU4
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CJ1

Action

Single

Stroke

15mm

Bore

4mm

Port Connection

U4

Cushioning Type

Not Cushioned

Dimensions

5 (Dia.) x 58mm

Length

58mm

Diameter

5mm

Maximum Operating Pressure

0.7 MPa

Piston Speed

50 → 500mm/s

Minimum Operating Temperature

-10°C

Weight

5.6g

Maximum Operating Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Pneumatic Needle Cylinders

Designed to automate delicate operations
Plug directly into 4mm OD x 2.5mm ID tubing, available separately
Single acting - spring retracting
Non-lubricated

Test pressure10.5 Bar
Operating pressure 3 bar (min) to 7 bar (max)
Ambient and fluid temperature -10°C to +70°C
Piston speed 50-500mm/sec
Non-cushioned
Stroke tolerance +0.5mm -0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,01

€ 24,01 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 4mm Bore, 15mm Stroke, CJ1 Series, Single Acting

€ 24,01

€ 24,01 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 4mm Bore, 15mm Stroke, CJ1 Series, Single Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 24,01
5 - 9€ 22,58
10+€ 21,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CJ1

Action

Single

Stroke

15mm

Bore

4mm

Port Connection

U4

Cushioning Type

Not Cushioned

Dimensions

5 (Dia.) x 58mm

Length

58mm

Diameter

5mm

Maximum Operating Pressure

0.7 MPa

Piston Speed

50 → 500mm/s

Minimum Operating Temperature

-10°C

Weight

5.6g

Maximum Operating Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Pneumatic Needle Cylinders

Designed to automate delicate operations
Plug directly into 4mm OD x 2.5mm ID tubing, available separately
Single acting - spring retracting
Non-lubricated

Test pressure10.5 Bar
Operating pressure 3 bar (min) to 7 bar (max)
Ambient and fluid temperature -10°C to +70°C
Piston speed 50-500mm/sec
Non-cushioned
Stroke tolerance +0.5mm -0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от