SMC Pneumatic Piston Rod Cylinder - 4mm Bore, 10mm Stroke, CJ1 Series, Single Acting

Номер на артикул на RS: 264-6131Марка: SMC№ по каталога на производителя: CJ1B4-10SU4Distrelec Article No.: 30410675
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CJ1

Bore

4mm

Stroke

10mm

Action

Single

Port Connection

U4

Cushioning Type

Not Cushioned

Dimensions

5 (Dia.) x 49mm

Diameter

5mm

Length

49mm

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Weight

4.6g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Pneumatic Needle Cylinders

Designed to automate delicate operations
Plug directly into 4mm OD x 2.5mm ID tubing, available separately
Single acting - spring retracting
Non-lubricated

Test pressure10.5 Bar
Operating pressure 3 bar (min) to 7 bar (max)
Ambient and fluid temperature -10°C to +70°C
Piston speed 50-500mm/sec
Non-cushioned
Stroke tolerance +0.5mm -0mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,64

€ 23,64 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 4mm Bore, 10mm Stroke, CJ1 Series, Single Acting

€ 23,64

€ 23,64 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 4mm Bore, 10mm Stroke, CJ1 Series, Single Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,64
5 - 9€ 22,28
10+€ 21,33
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CJ1

Bore

4mm

Stroke

10mm

Action

Single

Port Connection

U4

Cushioning Type

Not Cushioned

Dimensions

5 (Dia.) x 49mm

Diameter

5mm

Length

49mm

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Weight

4.6g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Pneumatic Needle Cylinders

Designed to automate delicate operations
Plug directly into 4mm OD x 2.5mm ID tubing, available separately
Single acting - spring retracting
Non-lubricated

Test pressure10.5 Bar
Operating pressure 3 bar (min) to 7 bar (max)
Ambient and fluid temperature -10°C to +70°C
Piston speed 50-500mm/sec
Non-cushioned
Stroke tolerance +0.5mm -0mm

Може да се интересувате от