Технически документи
Спецификации
Brand
SMCRotary Angle
90°
Action
Double
Bore
30mm
Maximum Input Pressure
1MPa
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Port Connection
M5 x 0.8
Weight
198.7g
Size Type
Standard
Страна на произход
Japan
Детайли за продукта
Vane Type Rotary Actuators CRB2-Z
SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.
Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
€ 180,45
€ 180,45 Всеки (ex VAT)
1
€ 180,45
€ 180,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCRotary Angle
90°
Action
Double
Bore
30mm
Maximum Input Pressure
1MPa
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Port Connection
M5 x 0.8
Weight
198.7g
Size Type
Standard
Страна на произход
Japan
Детайли за продукта
Vane Type Rotary Actuators CRB2-Z
SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.
Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.