SMC Pneumatic Compact Cylinder - 20mm Bore, 25mm Stroke, CQS Series, Double Acting

Номер на артикул на RS: 700-6103Марка: SMC№ по каталога на производителя: CDQSB20-25D
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CQS

Action

Double

Stroke

25mm

Bore

20mm

Port Connection

M5

Dimensions

49 x 36 x 36mm

Height

36mm

Width

36mm

Length

49mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

114g

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

CQS Cylinders

The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.

Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths

CQS 12-25 mm Diameter

Информацията за складовите наличности временно не е налична.

€ 45,77

€ 45,77 Всеки (ex VAT)

SMC Pneumatic Compact Cylinder - 20mm Bore, 25mm Stroke, CQS Series, Double Acting

€ 45,77

€ 45,77 Всеки (ex VAT)

SMC Pneumatic Compact Cylinder - 20mm Bore, 25mm Stroke, CQS Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 45,77
5+€ 43,07

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CQS

Action

Double

Stroke

25mm

Bore

20mm

Port Connection

M5

Dimensions

49 x 36 x 36mm

Height

36mm

Width

36mm

Length

49mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

114g

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

CQS Cylinders

The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.

Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths

CQS 12-25 mm Diameter