Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 5mm Stroke, CJP2 Series, Double Acting

Номер на артикул на RS: 547-502Марка: SMC№ по каталога на производителя: CDJP2B16-5D
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CJP2

Action

Double

Stroke

5mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

48.5 x 20 x 24.5mm

Height

24.5mm

Width

20mm

Length

48.5mm

Maximum Operating Pressure

0.7 MPa

Piston Speed

50 → 500mm/s

Minimum Operating Temperature

-10°C

Weight

42g

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Cylinders

Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,94

€ 42,94 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 5mm Stroke, CJP2 Series, Double Acting

€ 42,94

€ 42,94 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 5mm Stroke, CJP2 Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 42,94
5 - 9€ 40,42
10+€ 38,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CJP2

Action

Double

Stroke

5mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

48.5 x 20 x 24.5mm

Height

24.5mm

Width

20mm

Length

48.5mm

Maximum Operating Pressure

0.7 MPa

Piston Speed

50 → 500mm/s

Minimum Operating Temperature

-10°C

Weight

42g

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Cylinders

Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от