Технически документи
Спецификации
Brand
SMCManufacturer Series
CJP2
Stroke
40mm
Action
Double
Bore
10mm
Port Connection
M3 x 0.5
Cushioning Type
Rubber
Dimensions
79.5 x 15 x 19mm
Height
19mm
Width
15mm
Length
79.5mm
Maximum Operating Pressure
0.7 MPa
Piston Speed
50 → 500mm/s
Minimum Operating Temperature
-10°C
Weight
45g
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
€ 44,93
€ 44,93 Всеки (ex VAT)
1
€ 44,93
€ 44,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 44,93 |
5 - 9 | € 42,26 |
10+ | € 40,53 |
Технически документи
Спецификации
Brand
SMCManufacturer Series
CJP2
Stroke
40mm
Action
Double
Bore
10mm
Port Connection
M3 x 0.5
Cushioning Type
Rubber
Dimensions
79.5 x 15 x 19mm
Height
19mm
Width
15mm
Length
79.5mm
Maximum Operating Pressure
0.7 MPa
Piston Speed
50 → 500mm/s
Minimum Operating Temperature
-10°C
Weight
45g
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends