SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, CJP2 Series, Double Acting

Номер на артикул на RS: 547-534Марка: SMC№ по каталога на производителя: CDJP2B10-10D
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CJP2

Action

Double

Stroke

10mm

Bore

10mm

Port Connection

M3 x 0.5

Cushioning Type

Rubber

Dimensions

49.5 x 15 x 19mm

Height

19mm

Width

15mm

Length

49.5mm

Maximum Operating Pressure

0.7 MPa

Piston Speed

50 → 500mm/s

Minimum Operating Temperature

-10°C

Weight

29g

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Cylinders

Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 39,96

€ 39,96 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, CJP2 Series, Double Acting

€ 39,96

€ 39,96 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, CJP2 Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 39,96
5 - 9€ 37,60
10+€ 36,03
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

CJP2

Action

Double

Stroke

10mm

Bore

10mm

Port Connection

M3 x 0.5

Cushioning Type

Rubber

Dimensions

49.5 x 15 x 19mm

Height

19mm

Width

15mm

Length

49.5mm

Maximum Operating Pressure

0.7 MPa

Piston Speed

50 → 500mm/s

Minimum Operating Temperature

-10°C

Weight

29g

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Cylinders

Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends

Може да се интересувате от