Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 200mm Stroke, C85 Series, Double Acting

Номер на артикул на RS: 263-9004Марка: SMC№ по каталога на производителя: CD85N25-200-B
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

200mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

33.5 (Dia.) x 337mm

Length

337mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

258g

Страна на произход

China

Детайли за продукта

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Информацията за складовите наличности временно не е налична.

€ 80,32

€ 80,32 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 200mm Stroke, C85 Series, Double Acting

€ 80,32

€ 80,32 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 200mm Stroke, C85 Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 80,32
5 - 9€ 75,61
10+€ 72,47

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

200mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

33.5 (Dia.) x 337mm

Length

337mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

258g

Страна на произход

China

Детайли за продукта

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.