Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 40mm Stroke, C85 Series, Double Acting

Номер на артикул на RS: 700-6011Марка: SMC№ по каталога на производителя: CD85N20-40C-B
brand-logo

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

40mm

Bore

20mm

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

28 (Dia.) x 166mm

Diameter

28mm

Length

166mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Weight

203g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

China

Детайли за продукта

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 68,64

€ 68,64 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 40mm Stroke, C85 Series, Double Acting

€ 68,64

€ 68,64 Всеки (ex VAT)

SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 40mm Stroke, C85 Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 68,64
5 - 9€ 64,59
10+€ 61,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

40mm

Bore

20mm

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

28 (Dia.) x 166mm

Diameter

28mm

Length

166mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Weight

203g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Страна на произход

China

Детайли за продукта

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от