Технически документи
Спецификации
Brand
SMCConnection Port Thread
G 3/4
Actuation Type
Start-Up Valve
Manufacturer Series
AV 5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Body Material
Die Cast Aluminium
Solenoid Power Consumption
0.35 W, 0.45 (With Light) W
Minimum Operating Pressure
0.2MPa
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Size
3/4in
Number of Positions
3
Thread Standard
G
Страна на произход
Japan
€ 200,27
€ 200,27 Всеки (ex VAT)
1
€ 200,27
€ 200,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 200,27 |
5+ | € 190,26 |
Технически документи
Спецификации
Brand
SMCConnection Port Thread
G 3/4
Actuation Type
Start-Up Valve
Manufacturer Series
AV 5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Body Material
Die Cast Aluminium
Solenoid Power Consumption
0.35 W, 0.45 (With Light) W
Minimum Operating Pressure
0.2MPa
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Size
3/4in
Number of Positions
3
Thread Standard
G
Страна на произход
Japan