Технически документи
Спецификации
Brand
SMCThreaded Connections
R 1/2 Male
Tube Connections
12mm
Connection Type
Threaded, Tube
Maximum Operating Pressure
1 MPa
Manufacturer Series
ASV
Built-In Silencer
Yes
Threaded Connection - Gender
Male
Threaded Connection Size
1/2in
Minimum Operating Pressure
0.1MPa
Threaded Connection Type
R
Страна на произход
France
Детайли за продукта
SMC Adjustable Quick Exhaust Valve
Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB
€ 31,25
€ 31,25 Всеки (ex VAT)
1
€ 31,25
€ 31,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 31,25 |
5 - 9 | € 29,40 |
10+ | € 28,17 |
Технически документи
Спецификации
Brand
SMCThreaded Connections
R 1/2 Male
Tube Connections
12mm
Connection Type
Threaded, Tube
Maximum Operating Pressure
1 MPa
Manufacturer Series
ASV
Built-In Silencer
Yes
Threaded Connection - Gender
Male
Threaded Connection Size
1/2in
Minimum Operating Pressure
0.1MPa
Threaded Connection Type
R
Страна на произход
France
Детайли за продукта
SMC Adjustable Quick Exhaust Valve
Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB