SMC Adjustable Exhaust Valve, R 1/8 Male x 1 MPa, Threaded, Tube, 8mm

Номер на артикул на RS: 209-9210Марка: SMC№ по каталога на производителя: ASV310F-01-08SDistrelec Article No.: 30422147
brand-logo

Технически документи

Спецификации

Brand

SMC

Threaded Connections

R 1/8 Male

Tube Connections

8mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

1/8 in

Minimum Operating Pressure

0.1MPa

Threaded Connection Type

R

Страна на произход

France

Детайли за продукта

SMC Adjustable Quick Exhaust Valve

Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,09

€ 25,09 Всеки (ex VAT)

SMC Adjustable Exhaust Valve, R 1/8 Male x 1 MPa, Threaded, Tube, 8mm

€ 25,09

€ 25,09 Всеки (ex VAT)

SMC Adjustable Exhaust Valve, R 1/8 Male x 1 MPa, Threaded, Tube, 8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 25,09
5 - 9€ 23,61
10+€ 22,63
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Threaded Connections

R 1/8 Male

Tube Connections

8mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

1/8 in

Minimum Operating Pressure

0.1MPa

Threaded Connection Type

R

Страна на произход

France

Детайли за продукта

SMC Adjustable Quick Exhaust Valve

Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB

Може да се интересувате от