Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Quick Exhaust Valve, M5 Male x 1 MPa, Threaded, Tube, 4mm

Номер на артикул на RS: 686-2504Марка: SMC№ по каталога на производителя: ASV220F-M5-04Distrelec Article No.: 30423485
brand-logo

Технически документи

Спецификации

Brand

SMC

Threaded Connections

M5 Male

Tube Connections

4mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

M5

Minimum Operating Pressure

0.1MPa

Threaded Connection Type

Metric

Страна на произход

Japan

Детайли за продукта

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Информацията за складовите наличности временно не е налична.

€ 25,04

€ 25,04 Всеки (ex VAT)

SMC Quick Exhaust Valve, M5 Male x 1 MPa, Threaded, Tube, 4mm

€ 25,04

€ 25,04 Всеки (ex VAT)

SMC Quick Exhaust Valve, M5 Male x 1 MPa, Threaded, Tube, 4mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 25,04
5 - 9€ 23,57
10+€ 22,59

Технически документи

Спецификации

Brand

SMC

Threaded Connections

M5 Male

Tube Connections

4mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

M5

Minimum Operating Pressure

0.1MPa

Threaded Connection Type

Metric

Страна на произход

Japan

Детайли за продукта

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.