SMC AS Series Threaded Speed Controller x 12mm Tube Outlet Port

Номер на артикул на RS: 210-389Марка: SMC№ по каталога на производителя: AS4301F-U04-12
brand-logo

Технически документи

Спецификации

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Tube Outlet Port

12mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Size

1/2 in

Threaded Outlet Thread Size

1/2 in

Страна на произход

France

Детайли за продукта

Flow regulators, AS_301F series

Flow regulators with one-touch connections.
Stainless steel series.
Straight version.
Exhaust adjustment.
For nylon or polyurethane pipes.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Информацията за складовите наличности временно не е налична.

€ 27,30

€ 27,30 Всеки (ex VAT)

SMC AS Series Threaded Speed Controller x 12mm Tube Outlet Port

€ 27,30

€ 27,30 Всеки (ex VAT)

SMC AS Series Threaded Speed Controller x 12mm Tube Outlet Port
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 27,30
5 - 9€ 25,69
10+€ 24,64

Технически документи

Спецификации

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Tube Outlet Port

12mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Size

1/2 in

Threaded Outlet Thread Size

1/2 in

Страна на произход

France

Детайли за продукта

Flow regulators, AS_301F series

Flow regulators with one-touch connections.
Stainless steel series.
Straight version.
Exhaust adjustment.
For nylon or polyurethane pipes.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.