SMC AS Series Panel Mount Flow Controller, 180 L/min, 4 mm Pipe

Номер на артикул на RS: 161-3080Марка: SMC№ по каталога на производителя: AS2301FS1-01-04S
brand-logo

Технически документи

Спецификации

Brand

SMC

Maximum Flow Rate

180 L/min

Mounting Style

Panel Mount

Pipe Diameter Range

4 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

For Use With

Airline Equipments

Series

AS

€ 19,08

€ 19,08 Всеки (ex VAT)

SMC AS Series Panel Mount Flow Controller, 180 L/min, 4 mm Pipe

€ 19,08

€ 19,08 Всеки (ex VAT)

SMC AS Series Panel Mount Flow Controller, 180 L/min, 4 mm Pipe

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

SMC

Maximum Flow Rate

180 L/min

Mounting Style

Panel Mount

Pipe Diameter Range

4 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

For Use With

Airline Equipments

Series

AS