Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC AS Series Threaded Flow Regulator x 8mm Tube Outlet Port

Номер на артикул на RS: 197-5343Марка: SMC№ по каталога на производителя: AS2201F-U01-08
brand-logo

Технически документи

Спецификации

Brand

SMC

Type

Flow Controller

Inlet Port Type

Threaded

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in

Страна на произход

Japan

Детайли за продукта

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,00

€ 15,00 Всеки (ex VAT)

SMC AS Series Threaded Flow Regulator x 8mm Tube Outlet Port

€ 15,00

€ 15,00 Всеки (ex VAT)

SMC AS Series Threaded Flow Regulator x 8mm Tube Outlet Port
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,00
5 - 9€ 14,11
10+€ 13,54
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Type

Flow Controller

Inlet Port Type

Threaded

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in

Страна на произход

Japan

Детайли за продукта

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Може да се интересувате от