Технически документи
Спецификации
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/4 Male
Tube Outlet Port
6mm
Manufacturer Series
AS
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
R 1/4 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/4 in
Threaded Outlet Thread Size
1/4 in
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/4 Male
Tube Outlet Port
6mm
Manufacturer Series
AS
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
R 1/4 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/4 in
Threaded Outlet Thread Size
1/4 in