SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 1/8in Tube Outlet Port

Номер на артикул на RS: 843-6750Марка: SMC№ по каталога на производителя: AS2201F-01-01
brand-logo

Технически документи

Спецификации

Brand

SMC

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8

Tube Outlet Port

1/8in

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8

Страна на произход

Japan

Детайли за продукта

Speed Controller - Metal Body Elbow

Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Информацията за складовите наличности временно не е налична.

€ 12,35

€ 12,35 Всеки (ex VAT)

SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 1/8in Tube Outlet Port

€ 12,35

€ 12,35 Всеки (ex VAT)

SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 1/8in Tube Outlet Port
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8

Tube Outlet Port

1/8in

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8

Страна на произход

Japan

Детайли за продукта

Speed Controller - Metal Body Elbow

Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.