SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port

Номер на артикул на RS: 210-884Марка: SMC№ по каталога на производителя: AS2201-01-F08S
brand-logo

Технически документи

Спецификации

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in

Страна на произход

France

Детайли за продукта

Flow regulators, series AS-201

Flow regulators with one-touch connections.
Metal body
Bracket version.
Exhaust adjustment.
For nylon or polyurethane pipes.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,16

€ 19,16 Всеки (ex VAT)

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port

€ 19,16

€ 19,16 Всеки (ex VAT)

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,16
5 - 9€ 18,05
10+€ 17,27
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in

Страна на произход

France

Детайли за продукта

Flow regulators, series AS-201

Flow regulators with one-touch connections.
Metal body
Bracket version.
Exhaust adjustment.
For nylon or polyurethane pipes.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Може да се интересувате от