Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.3MPa, 1/8in, 0.3MPa max. input

Номер на артикул на RS: 825-3867Марка: SMC№ по каталога на производителя: ARX21-N01
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

NPT 1/8

Maximum Outlet Pressure

0.3MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

0.3MPa

Manufacturer Series

ARX

Port Connection Thread Size

1/8in

Maximum Flow Rate

60L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Страна на произход

Japan

Детайли за продукта

ARX 20 pressure regulators

ARX series piston type regulators are compatible with a primary supply pressure of 2.0MPa and ideal for pressure adjustment of air blowing applications. Compact in design with easy-to-operate adjustment handle.

Piston regulators featuring a wide range of output pressures.
Black stamped steel housing.
Brass cover and polycarbonate connector.
Pressure gauge and mounting bracket can be ordered separately.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,56

€ 16,56 Всеки (ex VAT)

SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.3MPa, 1/8in, 0.3MPa max. input

€ 16,56

€ 16,56 Всеки (ex VAT)

SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.3MPa, 1/8in, 0.3MPa max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,56
5 - 9€ 15,90
10+€ 15,25
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Port Connection

NPT 1/8

Maximum Outlet Pressure

0.3MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

0.3MPa

Manufacturer Series

ARX

Port Connection Thread Size

1/8in

Maximum Flow Rate

60L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Страна на произход

Japan

Детайли за продукта

ARX 20 pressure regulators

ARX series piston type regulators are compatible with a primary supply pressure of 2.0MPa and ideal for pressure adjustment of air blowing applications. Compact in design with easy-to-operate adjustment handle.

Piston regulators featuring a wide range of output pressures.
Black stamped steel housing.
Brass cover and polycarbonate connector.
Pressure gauge and mounting bracket can be ordered separately.

Може да се интересувате от