SMC Pneumatic Regulator - 0.05MPa to 0.7MPa, 1MPa max. input

Номер на артикул на RS: 825-4126Марка: SMC№ по каталога на производителя: ARM10-08BG-Z
brand-logo

Технически документи

Спецификации

Brand

SMC

Maximum Outlet Pressure

0.7MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ARM

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Страна на произход

Japan

Детайли за продукта

ARM Series Regulators

ARM series compact manifold regulators are available with straight or elbow fittings. These series of modular style regulators can be mounted on a manifold station and are easy to set up. Direct or DIN rail mounting, backflow function, common and individual supply. Mixed mounting of different fittings is possible.

Информацията за складовите наличности временно не е налична.

€ 41,56

€ 41,56 Всеки (ex VAT)

SMC Pneumatic Regulator - 0.05MPa to 0.7MPa, 1MPa max. input

€ 41,56

€ 41,56 Всеки (ex VAT)

SMC Pneumatic Regulator - 0.05MPa to 0.7MPa, 1MPa max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 41,56
5 - 9€ 39,89
10+€ 38,24

Технически документи

Спецификации

Brand

SMC

Maximum Outlet Pressure

0.7MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ARM

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Страна на произход

Japan

Детайли за продукта

ARM Series Regulators

ARM series compact manifold regulators are available with straight or elbow fittings. These series of modular style regulators can be mounted on a manifold station and are easy to set up. Direct or DIN rail mounting, backflow function, common and individual supply. Mixed mounting of different fittings is possible.