Технически документи
Спецификации
Brand
SMCPort Connection
M5 x 0.8
Maximum Outlet Pressure
0.7MPa
Minimum Outlet Pressure
0.2MPa
Maximum Input Pressure
0.8MPa
Manufacturer Series
ARJ
Pressure Gauge Port Size
M5 x 0.8
Port Connection Thread Size
M5
Pressure Gauge Port Thread Size
M5
Maximum Flow Rate
20L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
Metric
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
Metric
Страна на произход
Japan
Детайли за продукта
SMC ARJ Pressure Regulators
Miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings, all models come standard as direct operated relieving style.
Compact design
Piston construction offers high frequency & long life
One touch tube connection
Panel mountable
€ 23,55
€ 23,55 Всеки (ex VAT)
1
€ 23,55
€ 23,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 23,55 |
5 - 9 | € 22,61 |
10+ | € 21,68 |
Технически документи
Спецификации
Brand
SMCPort Connection
M5 x 0.8
Maximum Outlet Pressure
0.7MPa
Minimum Outlet Pressure
0.2MPa
Maximum Input Pressure
0.8MPa
Manufacturer Series
ARJ
Pressure Gauge Port Size
M5 x 0.8
Port Connection Thread Size
M5
Pressure Gauge Port Thread Size
M5
Maximum Flow Rate
20L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
Metric
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
Metric
Страна на произход
Japan
Детайли за продукта
SMC ARJ Pressure Regulators
Miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings, all models come standard as direct operated relieving style.
Compact design
Piston construction offers high frequency & long life
One touch tube connection
Panel mountable