SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input

Номер на артикул на RS: 890-3180Марка: SMC№ по каталога на производителя: AR30K-F03-B
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Port Connection Thread Size

3/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Length

53mm

Overall Height

116mm

Overall Dimensions

53 x 59 x 116mm

Proof Pressure

1.5MPa

Overall Width

59mm

Страна на произход

China

Детайли за продукта

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 31,48

€ 31,48 Всеки (ex VAT)

SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input

€ 31,48

€ 31,48 Всеки (ex VAT)

SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 31,48
5 - 9€ 29,62
10+€ 28,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Port Connection Thread Size

3/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Length

53mm

Overall Height

116mm

Overall Dimensions

53 x 59 x 116mm

Proof Pressure

1.5MPa

Overall Width

59mm

Страна на произход

China

Детайли за продукта

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от