SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input

Номер на артикул на RS: 890-3187Марка: SMC№ по каталога на производителя: AR30-F03BG-B
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

3/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

59mm

Pressure Gauge Port Thread Standard

G

Overall Length

53mm

Overall Height

116mm

Overall Dimensions

53 x 59 x 116mm

Proof Pressure

1.5MPa

Страна на произход

China

Детайли за продукта

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 44,65

€ 44,65 Всеки (ex VAT)

SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input

€ 44,65

€ 44,65 Всеки (ex VAT)

SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 44,65
5 - 9€ 42,04
10+€ 40,27
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

3/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

59mm

Pressure Gauge Port Thread Standard

G

Overall Length

53mm

Overall Height

116mm

Overall Dimensions

53 x 59 x 116mm

Proof Pressure

1.5MPa

Страна на произход

China

Детайли за продукта

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Може да се интересувате от