SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4 in, 1MPa max. input

Номер на артикул на RS: 487-0897Марка: SMC№ по каталога на производителя: AR20-F02B
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/8 in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

G

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4 in, 1MPa max. input

P.O.A.

SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4 in, 1MPa max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/8 in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

G

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от