Технически документи
Спецификации
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/8
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
20L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Overall Height
94mm
Overall Width
55mm
Pressure Gauge Port Thread Standard
Rc
Proof Pressure
1.5MPa
Детайли за продукта
SMC Air Regulator AR20-B - AR40-B
SMCs new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.
€ 40,90
€ 40,90 Всеки (ex VAT)
1
€ 40,90
€ 40,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 40,90 |
5 - 9 | € 38,49 |
10+ | € 36,88 |
Технически документи
Спецификации
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/8
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
20L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Overall Height
94mm
Overall Width
55mm
Pressure Gauge Port Thread Standard
Rc
Proof Pressure
1.5MPa
Детайли за продукта
SMC Air Regulator AR20-B - AR40-B
SMCs new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.