Технически документи
Спецификации
Brand
SMCPort Connection
G 1/4
Typical Flow
500 L/min
Filtration Size
0.01µm
Manufacturer Series
AMH
Typical Flow Rated At
7bar
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0.5bar
Страна на произход
China
€ 114,13
€ 114,13 Всеки (ex VAT)
SMC 500 L/min G 1/4 Mist Separator, 0.01μm filtration, 0.5bar to 10 bar
1
€ 114,13
€ 114,13 Всеки (ex VAT)
SMC 500 L/min G 1/4 Mist Separator, 0.01μm filtration, 0.5bar to 10 bar
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SMCPort Connection
G 1/4
Typical Flow
500 L/min
Filtration Size
0.01µm
Manufacturer Series
AMH
Typical Flow Rated At
7bar
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0.5bar
Страна на произход
China
