SMC 300 L/min G 1/4 Pneumatic Separator, 0.1MPa to 1.5 MPa

Номер на артикул на RS: 715-0720Марка: SMC№ по каталога на производителя: AMG150C-F02D
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/4

Typical Flow

300 L/min

Manufacturer Series

AMG

Typical Flow Rated At

0.7MPa

Element Material

Resin

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.1MPa

Детайли за продукта

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 127,08

€ 127,08 Всеки (ex VAT)

SMC 300 L/min G 1/4 Pneumatic Separator, 0.1MPa to 1.5 MPa

€ 127,08

€ 127,08 Всеки (ex VAT)

SMC 300 L/min G 1/4 Pneumatic Separator, 0.1MPa to 1.5 MPa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 127,08
5+€ 119,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/4

Typical Flow

300 L/min

Manufacturer Series

AMG

Typical Flow Rated At

0.7MPa

Element Material

Resin

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.1MPa

Детайли за продукта

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от