SMC G 3/8 Pneumatic Air Lubricator 1 MPa, AL Series

Номер на артикул на RS: 487-1058Марка: SMC№ по каталога на производителя: AL30-F03B
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Port Connection Thread Size

3/8 in

Manufacturer Series

AL

Drain Type

None

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC G 3/8 Pneumatic Air Lubricator 1 MPa, AL30 Series
€ 48,88Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC G 3/8 Pneumatic Air Lubricator 1 MPa, AL Series

P.O.A.

SMC G 3/8 Pneumatic Air Lubricator 1 MPa, AL Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC G 3/8 Pneumatic Air Lubricator 1 MPa, AL30 Series
€ 48,88Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Port Connection Thread Size

3/8 in

Manufacturer Series

AL

Drain Type

None

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC G 3/8 Pneumatic Air Lubricator 1 MPa, AL30 Series
€ 48,88Всеки (ex VAT)