SMC G 3/8 Pneumatic Air Lubricator 1 MPa, AL30 Series

Номер на артикул на RS: 885-5959Марка: SMC№ по каталога на производителя: AL30-F03B-A
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Port Connection Thread Size

3/8

Manufacturer Series

AL30

Typical Flow Rate

40L/min

Drain Type

None

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Proof Pressure

1.5MPa

Bowl Material

Polycarbonate

Страна на произход

China

Детайли за продукта

AL Series Modular Lubricator

Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.

Easy to install lubricators
Lighter and improved efficiency

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 48,88

€ 48,88 Всеки (ex VAT)

SMC G 3/8 Pneumatic Air Lubricator 1 MPa, AL30 Series

€ 48,88

€ 48,88 Всеки (ex VAT)

SMC G 3/8 Pneumatic Air Lubricator 1 MPa, AL30 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 48,88
5 - 9€ 46,02
10+€ 44,09
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Port Connection Thread Size

3/8

Manufacturer Series

AL30

Typical Flow Rate

40L/min

Drain Type

None

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Proof Pressure

1.5MPa

Bowl Material

Polycarbonate

Страна на произход

China

Детайли за продукта

AL Series Modular Lubricator

Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.

Easy to install lubricators
Lighter and improved efficiency

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Може да се интересувате от